Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

78825

Conn Type N-TNC Adapter F/F 0Hz to 11GHz ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N-TNC Adapter F/F 0Hz to 11GHz ST
Search Keywords: 78825
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    78825
  • Alias/AKA:
    000-78825
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N-TNC Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    35.3 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 78825 RoHS compliant?
Yes, 78825 is RoHS compliant.
What is the lead time for 78825?
The standard lead time for 78825 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$404.558
7
$367.780
13
$209.680
19
$151.440
25 +
$148.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!