- Home ›
- All Products›
- 716-146
716-146
Amphenol RF
RF Connector 7/16 Straight Solder Jack Round Post Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector 7/16 Straight Solder Jack Round Post Panel Mount 50 Ohm
Search Keywords: 716146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:716-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Temperature Limit:-65
-
Contact Termination:Solder
-
Mounting Feature:4-Hole Flange
-
Coupling Mechanism:Threaded
-
Contact Finish:Silver
-
Orientation:Straight
-
Impedance:50
-
Maximum Temperature Limit:165
-
Maximum Frequency:7.5
-
Termination Style:Round Post
-
Mating Cycles:500
-
Body Finish:White Bronze
-
Insulator Material:PTFE
-
Body Material:Brass
-
Gender:Jack
-
Polarity:Standard
-
Contact Material:Phosphor Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
125
$19.48
250
$19.29
375
$19.10
500 +
$18.91
Click for Quote
Log in
to unlock special pricing