- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6950
6950
Amphenol RF
Connector Cap (Cover) For N Type Plugs - With Chain - Brass Body - Copper Alloy Finish - Silver Color.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Cap (Cover) For N Type Plugs - With Chain - Brass Body - Copper Alloy Finish - Silver Color.
Search Keywords: 6950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:6950
-
Alias/AKA:000-6950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$64.25
5
$63.61
10
$54.29
25
$50.80
50
$49.25
75
$49.13
100 +
$49.00
Click for Quote
Log in
to unlock special pricing