Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

68175

The 68175 is a 50 Ohm BNC straight crimp plug RF connector designed for RG-59 cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 68175 is a 50 Ohm BNC straight crimp plug RF connector designed for RG-59 cable.
Search Keywords: 68175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 68175
Alias/AKA: 000-68175
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG59/U Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 23.86 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 68175 RoHS compliant?
Yes, 68175 is RoHS compliant.
What is the lead time for 68175?
The standard lead time for 68175 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 717
Ships today, if you order in
Manufacturer Stock:
176 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.92
25
$16.43
50
$15.92
100
$15.26
250
$15.22
500
$14.04
1,000
$12.21
2,500 +
$12.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!