- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6775-75
6775-75
Amphenol RF
Conn BNC PL 75Ohm Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 75Ohm Solder ST Cable Mount
Search Keywords: 677575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:6775-75
-
Alias/AKA:000-6775-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG11 Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$100.199
25
$91.090
50
$48.220
75
$33.930
100 +
$33.260
Click for Quote
Log in
to unlock special pricing