- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6775
6775
Amphenol RF
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver
Search Keywords: 6775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:6775
-
Alias/AKA:000-6775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:42.1 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$37.78
5
$28.63
10
$27.51
25
$27.02
50
$26.96
100
$26.78
250 +
$26.20
Click for Quote
Log in
to unlock special pricing