- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5675
5675
Amphenol RF
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount Silver/Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount Silver/Gold
Search Keywords: 5675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:5675
-
Alias/AKA:000-5675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.3 x 23.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
231
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$88.72
5
$88.50
10
$88.28
25
$88.06
50
$46.62
75
$32.81
100 +
$32.15
Click for Quote
Log in
to unlock special pricing