Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

5575

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount
Search Keywords: 5575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 5575
Alias/AKA: 000-5575
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 27 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5575 RoHS compliant?
Yes, 5575 is RoHS compliant.
What is the lead time for 5575?
The standard lead time for 5575 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.76
25
$7.86
50
$7.41
100
$7.00
250
$6.45
500
$6.22
1,000
$5.89
2,500 +
$5.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!