- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 53250
53250
Amphenol RF
Triaxial Connector - Plug - Male Pin - 50 Ohms - 300 MHz - Threaded - Solder Contact / Clamp Shield Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Triaxial Connector - Plug - Male Pin - 50 Ohms - 300 MHz - Threaded - Solder Contact / Clamp Shield Termination - Cable Mount.
Search Keywords: 53250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:53250
-
Alias/AKA:000-53250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$1,067.935
25
$970.850
50
$495.860
75
$337.530
100 +
$330.780
Click for Quote
Log in
to unlock special pricing