Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40188

RF Connector F-Type Straight Crimp Plug for RG-179 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector F-Type Straight Crimp Plug for RG-179 75 Ohm
Search Keywords: 53140188
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 531-40188
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type F
Impedance: 75 Ohm
Operating Frequency: 0 to 3 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG179 Cable
Termination Method: Clamp
Operating Temperature: -40 to 60 °C
Dimension: 21.18 x 11.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40188 RoHS compliant?
Yes, 531-40188 is RoHS compliant.
What is the lead time for 531-40188?
The standard lead time for 531-40188 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Manufacturer Stock:
715 can ship
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.40
250
$3.00
500
$2.99
1,000
$2.76
2,500
$2.59
5,000
$2.58
7,500 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!