- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 531-40156
Amphenol RF
531-40156
RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:531-40156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
Dimension:9.5 x 35.61 x 13.99 mm