- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 531-40144
531-40144
Amphenol RF
RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm
Search Keywords: 53140144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:531-40144
-
Alias/AKA:F625100-013-N/TPPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:900 to 2150 MHz
-
Gender:Jack
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 60 °C
-
Dimension:13.8 x 26.75 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
160
Order Increment:
160
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.991
160
$1.810
320
$1.730
640
$1.580
1,120
$1.450
2,560
$1.410
5,120
$1.380
7,520
$1.370
10,080 +
$1.360
Click for Quote
Log in
to unlock special pricing