Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40120

Conn Type F Adapter F/F 75Ohm ST Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type F Adapter F/F 75Ohm ST Tin
Search Keywords: 53140120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    531-40120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Type F Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40120 RoHS compliant?
Yes, 531-40120 is RoHS compliant.
What is the lead time for 531-40120?
The standard lead time for 531-40120 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
212 can ship
Stock lot only:
3
Minimum Order Quantity:
5
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.831
5
$6.210
25
$5.730
100
$3.390
250
$3.220
500
$2.930
1,000
$2.670
2,500
$2.520
5,000 +
$2.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!