- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 531-40088
531-40088
Amphenol RF
RF Connector G-type Straight Crimp Plug for RG-179 Bulkhead 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector G-type Straight Crimp Plug for RG-179 Bulkhead 75 Ohm
Search Keywords: 53140088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:531-40088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type G
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.86 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.01
25
$14.04
50
$13.60
100
$13.04
250
$12.95
500
$12.33
1,000
$11.54
2,500 +
$11.51
Click for Quote
Log in
to unlock special pricing