Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40051

The 531-40051 is a Type G 75Ω straight jack printed circuit board connector with a thru-hole terminal type.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 531-40051 is a Type G 75Ω straight jack printed circuit board connector with a thru-hole terminal type.
Search Keywords: 53140051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 531-40051
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Type G
Impedance: 75 Ohm
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 9.52 x 9.52 x 14.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40051 RoHS compliant?
Yes, 531-40051 is RoHS compliant.
What is the lead time for 531-40051?
The standard lead time for 531-40051 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately
Manufacturer Stock:
425 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.15
25
$8.13
50
$8.11
125
$8.09
250
$4.98
375
$3.94
500 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!