Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40047-4

RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm
Search Keywords: 531400474
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    531-40047-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    34.54 x 11.09 x 12.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40047-4 RoHS compliant?
Yes, 531-40047-4 is RoHS compliant.
What is the lead time for 531-40047-4?
The standard lead time for 531-40047-4 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
13 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.91
50
$6.81
100
$6.57
250
$5.67
500
$5.44
1,000
$5.04
2,500 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!