Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40047-3

RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm
Search Keywords: 531400473
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 531-40047-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type F
Impedance: 75 Ohm
Operating Frequency: 0 to 3 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 34.54 x 12.16 x 12.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40047-3 RoHS compliant?
Yes, 531-40047-3 is RoHS compliant.
What is the lead time for 531-40047-3?
The standard lead time for 531-40047-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,705
Can Ship immediately
Manufacturer Stock:
1,590 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.65
50
$6.15
100
$5.80
250
$5.37
500
$5.17
750
$5.16
1,000 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!