- Home ›
- All Products›
- 531-40017
531-40017
Amphenol RF
RF Connector G-Type Straight Jack Panel Mount 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector G-Type Straight Jack Panel Mount 75 Ohm
Search Keywords: 53140017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:531-40017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Temperature Limit:85
-
Body Material:Brass
-
Coupling Mechanism:Push-On
-
Gender:Jack
-
Termination Style:Flat Tab
-
Contact Material:Phosphor Bronze
-
Impedance:75
-
Mating Cycles:100
-
Contact Termination:Solder
-
Minimum Temperature Limit:-55
-
Contact Finish:Tin
-
Insulator Material:Polypropylene
-
Polarity:Standard
-
Orientation:Straight
-
Maximum Frequency:1
-
Mounting Feature:Thread-in
-
Body Finish:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$7.43
100
$5.19
250
$4.75
500
$4.60
1,000
$4.55
2,500
$4.36
5,000
$4.35
7,500 +
$4.34
Click for Quote
Log in
to unlock special pricing