Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

531-40008

Conn Type F Adapter RCP/RCP 75Ohm ST Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type F Adapter RCP/RCP 75Ohm ST Tin
Search Keywords: 53140008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    531-40008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Type F Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    30.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 531-40008 RoHS compliant?
Yes, 531-40008 is RoHS compliant.
What is the lead time for 531-40008?
The standard lead time for 531-40008 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.82
5
$43.71
10
$43.61
25
$43.49
50
$26.76
75
$21.19
100 +
$20.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!