- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 52975
52975
Amphenol RF
Triaxial Connector - Jack - Female Socket - 50 Ohms - 300 MHz - Threaded - Solder Contact / Clamp Shield Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Triaxial Connector - Jack - Female Socket - 50 Ohms - 300 MHz - Threaded - Solder Contact / Clamp Shield Termination - Cable Mount.
Search Keywords: 52975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:52975
-
Alias/AKA:000-52975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$511.665
25
$465.150
50
$237.580
75
$161.720
100 +
$158.480
Click for Quote
Log in
to unlock special pricing