Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

5275

Connector Accessories BNC 51Ohm Male Shorting Cap and Chain Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessories BNC 51Ohm Male Shorting Cap and Chain Nickel
Search Keywords: 5275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 5275
Alias/AKA: 000-5275
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Finish: Nickel
Body Material: Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5275 RoHS compliant?
Yes, 5275 is RoHS compliant.
What is the lead time for 5275?
The standard lead time for 5275 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Manufacturer Stock:
197 can ship
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.65
5
$16.08
10
$15.69
25
$15.45
50
$15.23
100
$13.34
250 +
$12.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!