- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 49000
49000
Amphenol RF
N Type Connector - Receptacle - Male Pin - 50 Ohms - 11 GHz - Threaded - Solder Cup Contact / Solder Shield Termination - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
N Type Connector - Receptacle - Male Pin - 50 Ohms - 11 GHz - Threaded - Solder Cup Contact / Solder Shield Termination - Panel (Flange) Mount.
Search Keywords: 49000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:49000
-
Alias/AKA:000-49000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$123.948
25
$112.680
50
$59.650
75
$41.980
100 +
$41.140
Click for Quote
Log in
to unlock special pricing