- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- 46650-51RFX
Amphenol RF
46650-51RFX
RF Connector Accessory - BNC Terminator Plug - 50 Ohm - Maximum Frequency 1 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:46650-51RFX
-
Alias/AKA:000-46650-51RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Body Finish:Nickel