- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4400
4400
Amphenol RF
Conn Type N-UHF Adapter PL/RCP 0Hz to 300MHz ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-UHF Adapter PL/RCP 0Hz to 300MHz ST Silver
Search Keywords: 4400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:4400
-
Alias/AKA:000-4400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.7 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Manufacturer Stock:
131
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$36.82
5
$22.05
7
$21.99
13
$21.83
19
$21.78
25 +
$21.62
Click for Quote
Log in
to unlock special pricing