- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 36875
Amphenol RF
36875
The 36875 is a 3-piece BNC crimp plug connector designed for Plenum 58 coaxial cable.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:36875
-
Alias/AKA:000-36875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:32.1 x 14.3 mm