- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 36800-RFX
Amphenol RF
36800-RFX
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 36800RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:36800-RFX
-
Alias/AKA:000-36800-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.5 x 11 mm
Tools/3D Models
+
Frequently Asked Questions
Is 36800-RFX RoHS compliant?
Yes, 36800-RFX is RoHS compliant.
What is the lead time for 36800-RFX?
The standard lead time for 36800-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 9/25/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$2.68
50
$2.32
250
$2.06
500
$1.99
1,000
$1.88
2,500
$1.77
5,000
$1.76
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT