- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 36800
36800
Amphenol RF
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Crimp Contact / Crimp Shield Termination - Cable Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Crimp Contact / Crimp Shield Termination - Cable Mount.
Search Keywords: 36800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:36800
-
Alias/AKA:000-36800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$51.30
50
$31.57
75
$24.99
100 +
$24.49
Click for Quote
Log in
to unlock special pricing