- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 36650-3RFX
Amphenol RF
36650-3RFX
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
Search Keywords: 366503RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:36650-3RFX
-
Alias/AKA:000-36650-3RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:32.6 x 14.5 mm
Frequently Asked Questions
Is 36650-3RFX RoHS compliant?
Yes, 36650-3RFX is RoHS compliant.
What is the lead time for 36650-3RFX?
The standard lead time for 36650-3RFX is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
626
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.89
250
$2.63
500
$2.58
1,000
$2.11
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing