- Home ›
- All Products›
- 34525
34525
Amphenol RF
RF Connector UG-603A/U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-603A/U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm
Search Keywords: 34525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34525
-
Alias/AKA:000-34525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Finish:Silver
-
Maximum Frequency:18
-
Contact Termination:Solder
-
Coupling Mechanism:Threaded
-
Maximum Temperature Limit:165
-
Cable Type:Belden 8241 Belden 8263 Belden 8279 Belden 9209 RG-140 RG-210 RG-59 RG-59B RG-62
-
Gender:Plug
-
Body Material:Brass
-
Minimum Temperature Limit:-65
-
Impedance:50
-
Body Finish:Nickel
-
Contact Material:Brass
-
Polarity:Standard
-
Orientation:Straight
-
Termination Style:Cable - Clamp
-
Mating Cycles:500
-
Insulator Material:PTFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$68.32
5
$65.68
10
$64.73
20
$62.99
50
$62.19
100 +
$61.80
Click for Quote
Log in
to unlock special pricing