- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-5025
Amphenol RF
34-5025
Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Panel Mount Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-5025
-
Alias/AKA:034-5025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.7 x 13.19 x 12.7 mm