- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-5024
34-5024
Amphenol RF
Conn BNC F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Bag
Search Keywords: 345024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-5024
-
Alias/AKA:034-5024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:20.3 x 7.5 x 11.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$7.35
50
$7.25
100
$7.14
250
$7.00
500
$6.53
1,000 +
$6.04
Click for Quote
Log in
to unlock special pricing