Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

34-5023

Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 345023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 34-5023
Alias/AKA: 034-5023
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 13.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34-5023 RoHS compliant?
Yes, 34-5023 is RoHS compliant.
What is the lead time for 34-5023?
The standard lead time for 34-5023 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
80 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.95
100
$5.81
250
$5.78
500
$5.77
1,000
$4.92
2,500
$4.90
5,000 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!