- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-5022
34-5022
Amphenol RF
Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 345022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-5022
-
Alias/AKA:034-5022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 6.28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
322
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.41
100
$4.21
250
$4.09
500
$3.60
1,000
$3.40
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing