- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-5020
34-5020
Amphenol RF
RF Connector - HD-BNC Straight Crimp Jack for RG-316 IP-67 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector - HD-BNC Straight Crimp Jack for RG-316 IP-67 50 Ohms
Search Keywords: 345020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-5020
-
Alias/AKA:034-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG316 Cable
-
Dimension:19.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$13.84
10
$13.80
25
$13.77
50
$10.32
75
$9.64
100 +
$9.45
Click for Quote
Log in
to unlock special pricing