- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-5012
34-5012
Amphenol RF
Conn BNC PL 0Hz to 6GHz 50Ohm RA Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 6GHz 50Ohm RA Cable Mount Gold Bag
Search Keywords: 345012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-5012
-
Alias/AKA:034-5012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG178 Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$11.30
50
$8.47
75
$7.91
100 +
$7.75
Click for Quote
Log in
to unlock special pricing