Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

34-5008

The 34-5008 is a 50 Ohm, straight, high-density (HD) BNC plug connector designed for use with RG 316 cable.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 34-5008 is a 50 Ohm, straight, high-density (HD) BNC plug connector designed for use with RG 316 cable.
Search Keywords: 345008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    34-5008
  • Alias/AKA:
    034-5008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG316 Cable
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    20.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34-5008 RoHS compliant?
Yes, 34-5008 is RoHS compliant.
What is the lead time for 34-5008?
The standard lead time for 34-5008 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Ships today, if you order in
Manufacturer Stock:
568 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.01
25
$7.50
50
$7.07
100
$6.69
250
$6.65
500
$5.94
1,000
$5.66
2,500 +
$5.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!