- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34475
34475
Amphenol RF
Conn Triax RCP 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Triax RCP 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount Silver
Search Keywords: 34475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34475
-
Alias/AKA:000-34475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Triax
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:32.5 x 31.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$352.198
25
$320.180
50
$168.990
75
$116.210
100 +
$113.890
Click for Quote
Log in
to unlock special pricing