Image is representational - see mfr. specs

The 34450 is a 50 Ohm Triax RF connector configured as a straight jack with a solder cup termination and a bulkhead mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 34450 is a 50 Ohm Triax RF connector configured as a straight jack with a solder cup termination and a bulkhead mount.
Search Keywords: 34450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    34450
  • Alias/AKA:
    000-34450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Triax
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    N/A
  • Dimension:
    32.5 x 25.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.23
5
$78.32
10
$66.44
25
$62.28
50
$59.31
75
$59.17
100 +
$56.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!