Image is representational - see mfr. specs

Conn BNC PL 0Hz to 6GHz 75Ohm ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC PL 0Hz to 6GHz 75Ohm ST Cable Mount Gold
Search Keywords: 341055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    34-1055
  • Alias/AKA:
    034-1055
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    735A Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    32.44 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately
Manufacturer Stock:
336 can ship
Minimum Order Quantity:
5
13 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.81
25
$11.75
50
$11.08
100
$10.56
250
$9.85
500
$9.42
1,000 +
$8.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!