- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1046
Amphenol RF
34-1046
RF Cable Assembly - HD-BNC Straight Crimp Jack for Belden 1855A Cable Bulkhead 75 Ohms
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1046
-
Alias/AKA:034-1046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:HD-BNC
-
Impedance:75
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.7 x 9.7 mm