- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1042
Amphenol RF
34-1042
Conn BNC PL 0Hz to 3GHz 75Ohm ST Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC PL 0Hz to 3GHz 75Ohm ST Cable Mount Gold Bag
Search Keywords: 341042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1042
-
Alias/AKA:034-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179 Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.79 x 7.75 mm
Frequently Asked Questions
Is 34-1042 RoHS compliant?
Yes, 34-1042 is RoHS compliant.
What is the lead time for 34-1042?
The standard lead time for 34-1042 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Manufacturer Stock:
504
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.67
25
$9.46
50
$9.13
100
$8.91
250
$8.24
500
$7.95
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing