- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1030
Amphenol RF
34-1030
The 34-1030 is a 75 Ohm, right-angle, bulkhead HD BNC jack connector designed for PCB mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 34-1030 is a 75 Ohm, right-angle, bulkhead HD BNC jack connector designed for PCB mounting.
Search Keywords: 341030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1030
-
Alias/AKA:034-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4.5 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:20.3 x 7.5 x 7.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 34-1030 RoHS compliant?
Yes, 34-1030 is RoHS compliant.
What is the lead time for 34-1030?
The standard lead time for 34-1030 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718
Ships today, if you order in
Manufacturer Stock:
2,109
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$7.94
50
$7.50
100
$6.93
250
$6.81
500
$6.31
1,000 +
$6.01
Click for Quote
Log in
to unlock special pricing