- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1026
Amphenol RF
34-1026
Conn HD-BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn HD-BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Search Keywords: 341026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1026
-
Alias/AKA:034-1026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.64 x 7.75 mm
Tools/3D Models
+
Frequently Asked Questions
Is 34-1026 RoHS compliant?
Yes, 34-1026 is RoHS compliant.
What is the lead time for 34-1026?
The standard lead time for 34-1026 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.25
25
$8.00
50
$7.92
100
$7.77
250
$7.69
500
$7.61
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing