- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1025
Amphenol RF
34-1025
Conn HD-BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn HD-BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Bag
Search Keywords: 341025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1025
-
Alias/AKA:034-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.97 x 7.8 mm
Frequently Asked Questions
Is 34-1025 RoHS compliant?
Yes, 34-1025 is RoHS compliant.
What is the lead time for 34-1025?
The standard lead time for 34-1025 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
779
Can Ship immediately
Manufacturer Stock:
1,848
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$14.92
10
$12.66
25
$11.74
50
$11.07
75
$11.05
100 +
$9.87
Click for Quote
Log in
to unlock special pricing