- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1024
Amphenol RF
34-1024
Conn HD-BNC F 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1024
-
Alias/AKA:034-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4.5 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 8.26 mm