- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34025
34025
Amphenol RF
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount
Search Keywords: 34025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34025
-
Alias/AKA:000-34025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.9 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
On Order:
272
can ship 9/3/26
Manufacturer Stock:
1
can ship
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$22.31
5
$11.65
10
$11.62
25
$11.52
50
$11.40
100
$11.38
250 +
$11.35
Click for Quote
Log in
to unlock special pricing