- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336503-14-0250
336503-14-0250
Amphenol RF
MCX Bulkhead Jack to AMC Plug on 1.37mm cable 250 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MCX Bulkhead Jack to AMC Plug on 1.37mm cable 250 mm
Search Keywords: 336503140250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336503-14-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$33.47
5
$31.31
10
$29.86
25
$28.97
50
$25.20
100
$22.40
250 +
$21.80
Click for Quote
Log in
to unlock special pricing