- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336320-12-0200
Amphenol RF
336320-12-0200
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 200 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 200 mm
Search Keywords: 336320120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336320-12-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336320-12-0200 RoHS compliant?
Yes, 336320-12-0200 is RoHS compliant.
What is the lead time for 336320-12-0200?
The standard lead time for 336320-12-0200 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$32.57
5
$30.45
10
$26.56
25
$24.85
50
$23.31
100
$21.93
250 +
$20.96
Click for Quote
Log in
to unlock special pricing