- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336319-12-0200
336319-12-0200
Amphenol RF
The 336319-12-0200 is an IP67-rated, 200 mm cable assembly with an SMA bulkhead jack on one end and an AMC plug on the other, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 336319-12-0200 is an IP67-rated, 200 mm cable assembly with an SMA bulkhead jack on one end and an AMC plug on the other, using 1.13mm micro-coaxial cable.
Search Keywords: 336319120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336319-12-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$26.22
5
$23.52
10
$19.99
25
$18.57
50
$17.55
100
$16.63
250 +
$15.22
Click for Quote
Log in
to unlock special pricing