- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336319-12-0050
Amphenol RF
336319-12-0050
Coaxial Cable Assembly - SMA Female Panel Mount Jack to Female U.FL (UMCC) Right Angle AMC Plug - 50 Ohms - 6 GHz - 1.969" (50 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 336319-12-0050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |